Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-20646-2-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

PCA9515ADGKR

Description IC REDRIVER I2C 1CH 8VSSOP
Expanded Description Buffer, ReDriver 1 Channel 400kHz 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PCA9515A
Featured Product Analog Solutions for Xilinx FPGAs and CPLDs – Texas Instruments | DigiKey
PCN Design/Specification Datasheet Update 25/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 7pF
Voltage - Supply 2.3 V ~ 3.6 V
Current - Supply 500µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-30393-2-ND PCA9515BDGKR Texas Instruments Tape & Reel (TR) ? 5,000 - Immediate
0.74115 2,500
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-20646-2

02:41:07 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.90855 2,271.38
5,000 0.87490 4,374.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-20646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,576 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.04000
  • Digi-Reel® ? : 296-20646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,576 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32202-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    4,750 - Factory Stock ?
  • Unit Price: 1.49800
  • Cut Tape (CT) ? : 296-32202-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,333 - Immediate
    4,750 - Factory Stock ?
  • Unit Price: 2.28000
  • Digi-Reel® ? : 296-32202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,333 - Immediate
    4,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PCA9515ADGKRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.90855
  • Tape & Reel (TR) ? : PCA9515ADGKTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 4,750 - Factory Stock ?
  • Unit Price: 1.31076
Send Feedback