Keywords:





Product Index > Prototyping Products > Prototype Boards Unperforated > PC94

All prices are in US dollars.
Digi-Key Part NumberPC94-ND
Price BreakUnit PriceExtended Price
13.160003.16
102.7650027.65
Quantity Available Digi-Key Stock: 64
Can ship immediately
Manufacturer

Manufacturer Part Number

PC94

DescriptionPCB COPPER CLAD 3 X 4.5" 1 SIDE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PCB COPPER CLAD 3 X 4.5" 1 SIDE | PC94 | PC94-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC94
114.3mmx76.2mmx0.36mm
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Unperforated
Series-
Proto Board TypeCopper Clad, Uncoated
Size / Dimension4.50" x 3.00" (114.3mm x 76.2mm)
Board Thickness0.014" (0.36mm) 1/64"
MaterialCopper Clad FR4, Single Sided, 1 oz.
Dynamic CatalogPC

11:10:12 5/18/2013 - Help With This Screen