Keywords:





Product Index > Prototyping Products > Prototype Boards Unperforated > PC74

All prices are in US dollars.
Digi-Key Part NumberPC74-ND
Price BreakUnit PriceExtended Price
15.620005.62
104.9180049.18
Quantity Available Digi-Key Stock: 33
Can ship immediately
Manufacturer

Manufacturer Part Number

PC74

DescriptionPCB COPPER CLAD 3X4.5" 2 SIDE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PCB COPPER CLAD 3X4.5" 2 SIDE | PC74 | PC74-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC74
114.3mmx76.2mmx1.60mm
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Unperforated
Series-
Proto Board TypeCopper Clad, Uncoated
Size / Dimension4.50" x 3.00" (114.3mm x 76.2mm)
Board Thickness0.063" (1.60mm) 1/16"
MaterialCopper Clad FR4, Double Sided, 1/2 oz.
Dynamic CatalogPC

20:02:20 5/22/2013 - Help With This Screen