• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number PC7-UNCLAD-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Injectorall Electronics

Manufacturer Part Number

PC7-UNCLAD

Description PCB UNCLAD 1/16"THICK FR4 6 X 9"
Lead Free Status / RoHS Status Lead free / RoHS Compliant

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC7-UNCLAD
Standard Package ? 1
Category

Prototyping Products

Family

Prototype Boards Unperforated

Series -
Proto Board Type Unclad (No Copper)
Size / Dimension 9.00" x 6.00" (228.6mm x 152.4mm)
Board Thickness 0.062" (1.57mm) 1/16"
Material FR4 Epoxy Glass
Other Names PC7UNCLAD
Customers who are interested in this product are also interested in:
  • 12X12WE - Vector Electronics | V2041-ND DigiKey Electronics
  • 12X12WE
  • Vector Electronics
  • PC BOARD FR4 EPOXYGLASS 12X12
  • Unit Price 15.45000

12:05:32 7/1/2016