• Digi-Key has discontinued this item.
  • Obsolete item.
Product Overview
Digi-Key Part Number PC6-UNCLAD-ND
Quantity Available 0
Manufacturer

Injectorall Electronics

Manufacturer Part Number

PC6-UNCLAD

Description PCB UNCLAD 1/16"THICK FR4 4 X 6"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
V1042-ND 64P44WE Vector Electronics Bulk ? 454 - Immediate
8.10000 1
Product Attributes Select All
Category

Prototyping Products

Family

Prototype Boards Unperforated

Manufacturer

Injectorall Electronics

Series -
Part Status Obsolete
Proto Board Type Unclad (No Copper)
Size / Dimension 6.00" x 4.00" (152.4mm x 101.6mm)
Board Thickness 0.062" (1.57mm) 1/16"
Material FR4 Epoxy Glass
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names PC6UNCLAD

18:56:30 8/25/2016

Send Feedback