• Obsolete item; call Digi-Key for more information.
Product Overview
Digi-Key Part Number PC57-T-ND
Quantity Available 0
Manufacturer

Injectorall Electronics

Manufacturer Part Number

PC57-T

Description PCB COPPER CLAD 12X12" 1 SIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
182-1017-ND 50-1501 Pulsar Bulk ? 53 - Immediate
18.79000 1
Product Attributes Select All
Category

Prototyping Products

Family

Prototype Boards Unperforated

Manufacturer

Injectorall-Electronics

Series -
Proto Board Type Copper Clad, Uncoated
Size / Dimension 12.00" x 12.00" (304.8mm x 304.8mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material Copper Clad FR4, Single Sided, 1 oz.
 
You May Also Be Interested In:
  • 50-1501 - Pulsar | 182-1017-ND DigiKey Electronics
  • 50-1501
  • Pulsar
  • PCB S/S .032" 8X10" 1/2OZ 2PANEL
  • Unit Price 18.79000
Additional Resources
Standard Package ? 1
Other Names PC57T

04:46:11 7/27/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback