Keywords:





Product Index > Prototyping Products > Prototype Boards Unperforated > PC55

All prices are in US dollars.
Digi-Key Part NumberPC55-ND
Price BreakUnit PriceExtended Price
13.160003.16
102.7650027.65
Quantity Available Digi-Key Stock: 216
Can ship immediately
Manufacturer

Manufacturer Part Number

PC55

DescriptionPCB COPPER CLAD 3 X 4.5" 1 SIDE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PCB COPPER CLAD 3 X 4.5" 1 SIDE | PC55 | PC55-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC55
114.3mmx76.2mmx0.79mm
Standard Package1
CategoryPrototyping Products
FamilyPrototype Boards Unperforated
Series-
Proto Board TypeCopper Clad, Uncoated
Size / Dimension4.50" x 3.00" (114.3mm x 76.2mm)
Board Thickness0.031" (0.79mm) 1/32"
MaterialCopper Clad FR4, Single Sided, 1 oz.
Dynamic CatalogPC

16:04:13 5/23/2013 - Help With This Screen