Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number PC53-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

PC53

Description PCB COPPER CLAD 6 X 9" 2 SIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC53
Standard Package ? 1
Category

Prototyping Products

Family

Prototype Boards Unperforated

Series -
Proto Board Type Copper Clad, Uncoated
Size / Dimension 9.00" x 6.00" (228.6mm x 152.4mm)
Board Thickness 0.062" (1.57mm) 1/16"
Material Copper Clad FR4, Double Sided, 2 oz.
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
473-1024-ND 660 MG Chemicals Bulk? 48 - Immediate
21.93000 1
Customers who are interested in this product are also interested in:
  • 660 - MG Chemicals | 473-1024-ND DigiKey Electronics
  • 660
  • MG Chemicals
  • PCB COPPER CLAD POS 6X9" 2-SIDE
  • Unit Price 21.93000

11:24:51 5/27/2016