Keywords:





Product Index > Isolators > Optoisolators - Triac, SCR Output > PC4SF21YVZBF

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number425-2593-5-ND
Price BreakUnit PriceExtended Price
11.240001.24
101.0790010.79
250.9752024.38
1000.8775087.75
5000.84500422.50
7500.82551619.13
1,0000.81250812.50
2,5000.793001,982.50
5,0000.780003,900.00
Quantity Available Digi-Key Stock: 3,421
Can ship immediately
Manufacturer

Sharp Microelectronics

Manufacturer Part Number

PC4SF21YVZBF

DescriptionPHOTOCOUPLER TRIAC OUT ZC 6-DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PHOTOCOUPLER TRIAC OUT ZC 6-DIP | PC4SF21YVZBF | 425-2593-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PC4SF21YTZ Series
Product Photos PC-6DIP
Standard Package500
CategoryIsolators
FamilyOptoisolators - Triac, SCR Output
Series-
PackagingTube
Voltage - Isolation5000Vrms
Number of Channels1
Voltage - Off State800V
Output TypeAC, Triac, Zero Cross
Current - Gate Trigger (Igt) (Max)7mA
Current - Hold (Ih)100µA
Current - DC Forward (If)50mA
Current - Output / Channel100mA
Mounting TypeThrough Hole
Package / Case6-DIP (0.300", 7.62mm), 5 Leads
Supplier Device Package6-DIP
Other Names425-2593-5
PC4SF21YVZBF-ND

20:51:27 5/23/2013 - Help With This Screen