Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number PC43-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

PC43

Description PCB COPPER CLAD 12 X 18" 2 SIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC43
457.4mmx304.8mmx1.60mm
Standard Package ? 1
Category

Prototyping Products

Family

Prototype Boards Unperforated

Series -
Proto Board Type Copper Clad, Uncoated
Size / Dimension 18.00" x 12.00" (457.4mm x 304.8mm)
Board Thickness 0.062" (1.57mm) 1/16"
Material Copper Clad FR4, Double Sided, 1 oz.
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
473-1007-ND 555 MG Chemicals Bulk? 242 - Immediate
22.42000 1
Customers who are interested in this product are also interested in:
  • 555 - MG Chemicals | 473-1007-ND DigiKey Electronics
  • 555
  • MG Chemicals
  • PCB COPPERCLAD 12X12 1/16" 2SIDE
  • Unit Price 22.42000

23:27:22 4/30/2016