• Digi-Key has discontinued this item.
  • Obsolete item.
Product Overview
Digi-Key Part Number PC40-ND
Quantity Available 0
Manufacturer

Injectorall Electronics

Manufacturer Part Number

PC40

Description PCB COPPER CLAD 3 X 4.5" 2 SIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Category

Prototyping Products

Family

Prototype Boards Unperforated

Manufacturer

Injectorall Electronics

Series -
Part Status Obsolete
Proto Board Type Copper Clad, Uncoated
Size / Dimension 4.50" x 3.00" (114.3mm x 76.2mm)
Board Thickness 0.062" (1.57mm) 1/16"
Material Copper Clad FR4, Double Sided, 1 oz.
 
Additional Resources
Standard Package ? 1

20:45:55 8/23/2016

Send Feedback