Keywords:





Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output > PC367N

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number425-1338-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

PC367N

DescriptionPHOTOCOUPLER 1CH LOW IF 4-SMD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PC367N Series
Standard Package1
CategoryIsolators
FamilyOptoisolators - Transistor, Photovoltaic Output
Series-
PackagingCut Tape (CT)
Number of Channels1
Input TypeDC
Voltage - Isolation3750Vrms
Current Transfer Ratio (Min)100% @ 500µA
Current Transfer Ratio (Max)500% @ 500µA
Voltage - Output80V
Current - Output / Channel50mA
Current - DC Forward (If)10mA
Vce Saturation (Max)200mV
Output TypeTransistor
Mounting TypeSurface Mount
Package / Case4-SMD
Other Names425-1338-1
RoHS Replacement

2:28:35 5/19/2013 - Help With This Screen