• Digi-Key has discontinued this item.
  • Obsolete item.
Product Overview
Digi-Key Part Number PC300C-75-ND
Quantity Available 0
Manufacturer

Injectorall Electronics

Manufacturer Part Number

PC300C-75

Description DRILL BIT CARB 1/8" SHANK .021"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Category

Prototyping Products

Family

Drill Bits

Manufacturer

Injectorall Electronics

Series -
Part Status Obsolete
Diameter - Bit 0.021" (0.53mm)
Diameter - Shank 0.125" (3.18mm)
Material Carbide
 
Additional Resources
Standard Package ? 1
Other Names PC300C75

22:52:58 8/28/2016

Send Feedback