• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number PC300C-66-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

PC300C-66

Description DRILL BIT CARB 1/8" SHANK .033"
Lead Free Status / RoHS Status Lead free / RoHS Compliant

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC300C-66
Standard Package ? 1
Category

Prototyping Products

Family

Drill Bits

Series -
Diameter - Bit 0.033" (0.84mm)
Diameter - Shank 0.125" (3.18mm)
Material Carbide
Other Names PC300C66

16:30:14 5/1/2016