Keywords:





Product Index > Prototyping Products > Drill Bits > PC300C-60

All prices are in US dollars.
Digi-Key Part NumberPC300C-60-ND
Price BreakUnit PriceExtended Price
19.820009.82
108.5930085.93
Quantity Available Digi-Key Stock: 19
Can ship immediately
Manufacturer

Manufacturer Part Number

PC300C-60

DescriptionDRILL BIT CARB 1/8" SHANK .040"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DRILL BIT CARB 1/8" SHANK .040" | PC300C-60 | PC300C-60-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC300C-60
Standard Package1
CategoryPrototyping Products
FamilyDrill Bits
Series-
Diameter - Bit0.040" (1.02mm)
Diameter - Shank0.125" (3.18mm)
MaterialCarbide
Dynamic CatalogDrill Bits
Other NamesPC300C60

16:57:57 6/18/2013 - Help With This Screen