• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number PC300-80-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

PC300-80

Description DRILL BIT HIGH SPEED STEEL.0135"
Lead Free Status / RoHS Status Lead free / RoHS Compliant

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC300-80
Standard Package ? 10
Category

Prototyping Products

Family

Drill Bits

Series -
Diameter - Bit 0.0135" (0.34mm)
Diameter - Shank 0.0135" (0.34mm)
Material High Speed Steel (HSS)
Other Names PC30080
Customers who are interested in this product are also interested in:
  • DBC80-1 - Capital Advanced Technologies | DBC80-1CA-ND DigiKey Electronics
  • DBC80-1
  • Capital Advanced Technologies
  • DRILL BIT CARB 1/8" SHANK .0135"
  • Unit Price 6.29000

07:05:14 5/31/2016