• Digi-Key has discontinued this item.
  • Obsolete item.
Product Overview
Digi-Key Part Number PC300-75-ND
Quantity Available 0
Manufacturer

Injectorall Electronics

Manufacturer Part Number

PC300-75

Description DRILL BIT HIGH SPEED STEEL .021"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

Injectorall Electronics

Series -
Part Status Obsolete
Diameter - Bit 0.021" (0.53mm)
Diameter - Shank 0.021" (0.53mm)
Material High Speed Steel (HSS)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names PC30075

02:42:44 1/21/2017

Send Feedback