• Digi-Key has discontinued this item.
  • Obsolete item.
Product Overview
Digi-Key Part Number PC300-66-ND
Quantity Available 0
Manufacturer

Injectorall Electronics

Manufacturer Part Number

PC300-66

Description DRILL BIT HIGH SPEED STEEL .033"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Category

Prototyping Products

Family

Drill Bits

Manufacturer

Injectorall Electronics

Series -
Part Status Obsolete
Diameter - Bit 0.033" (0.84mm)
Diameter - Shank 0.033" (0.84mm)
Material High Speed Steel (HSS)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 10
Other Names PC30066

11:45:44 8/28/2016

Send Feedback