Keywords:





Product Index > Prototyping Products > Drill Bits > PC300-60

All prices are in US dollars.
Digi-Key Part NumberPC300-60-ND
Price BreakUnit PriceExtended Price
11.860001.86
101.6240016.24
Quantity Available Digi-Key Stock: 340
Can ship immediately
Manufacturer

Manufacturer Part Number

PC300-60

DescriptionDRILL BIT HIGH SPEED STEEL .040"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DRILL BIT HIGH SPEED STEEL .040" | PC300-60 | PC300-60-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos PC300-60
Standard Package10
CategoryPrototyping Products
FamilyDrill Bits
Series-
Diameter - Bit0.040" (1.02mm)
Diameter - Shank0.040" (1.02mm)
MaterialHigh Speed Steel (HSS)
Dynamic CatalogDrill Bits
Other NamesPC30060

15:45:54 5/21/2013 - Help With This Screen