Keywords:





Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output > PC123PJ0000F

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number425-2077-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Sharp Microelectronics

Manufacturer Part Number

PC123PJ0000F

DescriptionPHOTOCOUPLER TRANS OUT 4-SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
PHOTOCOUPLER TRANS OUT 4-SMD | PC123PJ0000F | 425-2077-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PC123J00000F Series
Product Photos 4-SMD Gull Wing Pkg
Standard Package1
CategoryIsolators
FamilyOptoisolators - Transistor, Photovoltaic Output
Series-
PackagingDigi-Reel®
Number of Channels1
Input TypeDC
Voltage - Isolation5000Vrms
Current Transfer Ratio (Min)50% @ 5mA
Current Transfer Ratio (Max)400% @ 5mA
Voltage - Output70V
Current - Output / Channel50mA
Current - DC Forward (If)10mA
Vce Saturation (Max)200mV
Output TypeTransistor
Mounting TypeSurface Mount
Package / Case4-SMD, Gull Wing
Other Names425-2077-6
Possible Substitute

6:12:09 6/20/2013 - Help With This Screen