Keywords:





Product Index > Boxes, Enclosures, Racks > Rack Components > PBPA19001BK2

All prices are in US dollars.
Digi-Key Part NumberHM772-ND
Price BreakUnit PriceExtended Price
19.840009.84
108.9750089.75
507.52700376.35
1007.38230738.23
2507.092761,773.19
5006.948003,474.00
Quantity Available Digi-Key Stock: 116
Can ship immediately

Factory Stock: 3,746
Manufacturer

Manufacturer Part Number

PBPA19001BK2

DescriptionPANEL FRONT 19X1.72X0.13" BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PANEL FRONT 19X1.72X0.13" BLACK | PBPA19001BK2 | HM772-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PBPA, PBPS19001
Panels Catalog
Product Photos PBPA19001BK2
3D Model PBPA19001BK2.dxf
PBPA19001BK2.stp
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyRack Components
SeriesPBPA
TypePanel, Front
Size / Dimension19.000" L x 1.720" W x 0.125" H (482.60mm x 43.69mm x 3.18mm)
Features-
ColorBlack
MaterialMetal, Aluminum
For Use With/Related Products19" Panel Width Racks
VentilationNon-Vented
Shipping InfoShipped from Digi-Key
Weight-
Dynamic CatalogRack Accessories
Other NamesHM772

0:16:58 5/12/2013 - Help With This Screen