Keywords:





Product Index > Boxes, Enclosures, Racks > Box Components > PBC-1562-C

All prices are in US dollars.
Digi-Key Part Number377-1691-ND
Price BreakUnit PriceExtended Price
10.250000.25
100.207002.07
1000.1871018.71
2000.1657033.14
Quantity Available Digi-Key Stock: 419
Can ship immediately

Factory Stock: 27
Manufacturer

Manufacturer Part Number

PBC-1562-C

DescriptionCOVER ABS FOR PB-1562
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
COVER ABS FOR PB-1562 | PBC-1562-C | 377-1691-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Potting Boxes
PB-156x,PBC-156x-C Drawing
Product Photos PBC-1562-C
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product Customize Your Enclosure
2D Drawing PB-156x,PBC-156x-C Drawing.dxf
Standard Package25
CategoryBoxes, Enclosures, Racks
FamilyBox Components
SeriesStyle A
TypeCover, Lid
Features-
For Use With/Related ProductsPotting Boxes
Size / Dimension0.970" L x 0.097" W x 0.055" H (24.64mm x 24.64mm x 1.40mm)
ColorBlack
MaterialPlastic, ABS
Dynamic CatalogAccessories
For Use With377-1690-ND - BOX ABS 0.95X0.95X0.98" BLK
Other Names377-1691
PBC 1562 C
PBC1562C
Bud's Custom Capabilities
Bud's Custom Capabilities

23:07:02 5/11/2013 - Help With This Screen