Keywords:





Product Index > Boxes, Enclosures, Racks > Box Components > PBC-1558-CN

All prices are in US dollars.
Digi-Key Part Number377-1182-ND
Price BreakUnit PriceExtended Price
10.740000.74
100.619006.19
1000.5578055.78
2000.4970099.40
Quantity Available Digi-Key Stock: 2,451
Can ship immediately

Factory Stock: 354
Manufacturer

Manufacturer Part Number

PBC-1558-CN

DescriptionCOVER ABS FOR PB-1558/1558-TF
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
COVER ABS FOR PB-1558/1558-TF | PBC-1558-CN | 377-1182-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PB-15xx-TF Potting Box (Style B, C)
Product Photos PBC-1558-CN
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product Customize Your Enclosure
2D Drawing PB-15xx-TF Potting Box (Style B, C).dxf
Standard Package10
CategoryBoxes, Enclosures, Racks
FamilyBox Components
SeriesStyle A
TypeCover, Lid
Features-
For Use With/Related ProductsPotting Boxes
Size / Dimension1.982" L x 1.482" W x 0.075" H (50.34mm x 37.64mm x 1.91mm)
ColorBlack
MaterialPlastic, ABS
Dynamic CatalogAccessories
For Use With377-1175-ND - BOX ABS 2.00X1.50X1.00" BLK
377-1173-ND - BOX ABS 2.00X1.50X1.00" BLK
Other Names377-1182
PBC 1558 CN
PBC1558CN
Bud's Custom Capabilities
Bud's Custom Capabilities

1:53:01 5/22/2013 - Help With This Screen