Keywords:





Product Index > Boxes, Enclosures, Racks > Boxes > PB-1558-TF

All prices are in US dollars.
Digi-Key Part Number377-1175-ND
Price BreakUnit PriceExtended Price
11.400001.40
101.1690011.69
1001.05280105.28
2000.93700187.40
Quantity Available Digi-Key Stock: 2,308
Can ship immediately

Factory Stock: 621
Manufacturer

Manufacturer Part Number

PB-1558-TF

DescriptionBOX ABS 2.00X1.50X1.00" BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BOX ABS 2.00X1.50X1.00" BLK | PB-1558-TF | 377-1175-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PB-15xx-TF Potting Box (Style B, C)
Product Photos PB-1558-TF
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Catalog Drawings PB-15 Series
Featured Product Customize Your Enclosure
2D Drawing PB-15xx-TF Potting Box (Style B, C).dxf
Standard Package10
CategoryBoxes, Enclosures, Racks
FamilyBoxes
SeriesStyle B
Container TypeBox, Potting
Size / Dimension2.000" L x 1.500" W (50.80mm x 38.10mm)
Height1.000" (25.40mm)
Area (L x W)3.00" (19.4cm)
DesignOpen End(s)
MaterialPlastic, ABS
ColorBlack
Thickness0.070" (1.78mm)
Features-
Ratings-
Material Flammability RatingUL94 V-0
Shipping InfoShipped from Digi-Key
Weight0.344 lb (156.04g)
Dynamic CatalogStyle A, B and C Series
Associated Product377-1182-ND - COVER ABS FOR PB-1558/1558-TF
Other Names377-1175
PB 1558 TF
PB1558TF
Bud's Custom Capabilities
Bud's Custom Capabilities

23:14:14 5/11/2013 - Help With This Screen