Keywords:





Product Index > Capacitors > Electric Double Layer Capacitors, Supercaps > PAS414HR-VG1

All prices are in US dollars.
Digi-Key Part Number587-2157-1-ND
Price BreakUnit PriceExtended Price
11.180001.18
100.987009.87
500.7980039.90
1000.7245072.45
2500.63000157.50
5000.58800294.00
1,0000.46200462.00
Quantity Available Digi-Key Stock: 3,538
Can ship immediately
Manufacturer

Manufacturer Part Number

PAS414HR-VG1

DescriptionCAP SUPER 0.06F 3.3V COIN SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP SUPER 0.06F 3.3V COIN SMD | PAS414HR-VG1 | 587-2157-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PAS Series Overview
Product Photos HR4-SERIES
Catalog Drawings PAS414HR-VG1
Standard Package1
CategoryCapacitors
FamilyElectric Double Layer Capacitors, Supercaps
SeriesHR
PackagingCut Tape (CT)
Capacitance60mF
Voltage - Rated3.3V
Tolerance-
ESR (Equivalent Series Resistance)80 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Package / CaseCoin, Wide and Corner Terminals
Lead Spacing-
Size / Dimension0.189" Dia (4.80mm)
Height - Seated (Max)0.055" (1.40mm)
Operating Temperature-20°C ~ 60°C
Dynamic CatalogHR Series
Other Names587-2157-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2157-6-NDPAS414HR-VG1Digi-Reel®3,538 - ImmediateCalculate1
587-2157-2-NDPAS414HR-VG1Tape & Reel (TR)00.288754,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:29:03 5/20/2013 - Help With This Screen