• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 587-3260-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PAS3225P3R3113

Description CAP 11MF 3.3V SURFACE MOUNT
Expanded Description 11mF (EDLC) Supercapacitor 3.3V 1210 (3225 Metric) 200 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Ceramic Type Polyacene Capacitors
PCN Other Business Transfer 28/Aug/2015
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series PAS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 11mF
Tolerance -
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) 200 Ohm
Lifetime @ Temp. -
Termination Surface Mount
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Lead Spacing -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3260-1

05:26:31 1/20/2017

Send Feedback