• Obsolete item.
Product Overview
Digi-Key Part Number 1055-1002-ND
Quantity Available 0
Manufacturer

SVTronics Inc.

Manufacturer Part Number

PANDAENCLOSURE

Description BOX PLASTIC TRANSLUCENT CLEAR
Expanded Description Box Plastic, Non Specified Translucent - Clear Hand Held, Split Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PandaEnclosure
Product Attributes Select All
Categories
Manufacturer

SVTronics Inc.

Series -
Part Status Obsolete
Container Type Box
Size / Dimension -
Height -
Area (L x W) -
Design Hand Held, Split Sides
Material Plastic, Non Specified
Color Translucent - Clear
Thickness -
Features PandaBoard, PCB Supports
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
Associated Product
  • UEVM4430G-01-00-00 - Circuitco Electronics LLC | UEVM4430F-01-00-00-ND DigiKey Electronics
  • UEVM4430G-01-00-00
  • Circuitco Electronics LLC
  • PANDABOARD
  • Unit Price 254.38000
  • UEVM4430F-01-00-00-ND
You May Also Be Interested In
  • M000015 - Arduino | 1050-1003-ND DigiKey Electronics
  • M000015
  • Arduino
  • BOX PLASTIC BLK 3.43"L X 2.52"W
  • Unit Price 8.49000
  • 1050-1003-ND
Additional Resources
Standard Package ? 1
Other Names 1055-1002

11:17:50 3/26/2017

Send Feedback