• Obsolete item.
Product Overview
Digi-Key Part Number CH687-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PAGA-3100

Description SWITCH THUMB HEX 0.1A 50V
Expanded Description Thumbwheel Switch Hexadecimal 0.1A @ 50VAC/DC Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PA Series
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series PA
Packaging ? Bulk ?
Part Status Obsolete
Output Code Hexadecimal
Read Out 0 ~ 15
Number of Sections 1
Display Characters - Height 0.071" (1.80mm)
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 50VAC/DC
Contact Material -
Contact Finish Gold Alloy
Mounting Type Panel Mount, Snap-In
Termination Style Card Edge/Solder Pad
End Caps Included
Section Width 0.300" (7.62mm)
Panel Cutout Dimensions Rectangular - 14.30mm x 10.92mm
Features -
Depth Behind Flange 24.00mm
Housing Material Polyphenylene Oxide (PPO)
Color Black
Operating Temperature -20°C ~ 80°C
Electrical Life -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 560
Other Names CH687
PAGA3100

20:16:19 3/30/2017

Send Feedback