Add To Favorites
Product Overview
Digi-Key Part Number PACC-PT005-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

PACC-PT005

Description PROBE TIPS BENT 4/PC
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HFP Series Accessory Guide
Featured Product Oscilloscope Probes
Online Catalog HFP Series
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series HFP
Part Status Active
Tip - Type Sharp Tip, Bent
Current Rating -
Voltage Rating -
Termination -
Color -
Length - Tip -
Length - Overall -
Material - Body -
Material - Tip -
Ratings -
Operating Temperature -
Quantity 4 Pieces
Includes -
 
Additional Resources
Standard Package ? 1
Other Names PACCPT005

10:53:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.00000 30.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback