Add To Favorites
Product Overview
Digi-Key Part Number PACC-CD008-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

PACC-CD008

Description BENDING PIN GND 2/PC
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HFP Series Accessory Guide
Featured Product Oscilloscope Probes
Online Catalog HFP Series
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series HFP
Part Status Active
Tip - Type Bendable Grounding Pin
Current Rating -
Voltage Rating -
Termination -
Color -
Length - Tip -
Length - Overall -
Material - Body -
Material - Tip -
Ratings -
Operating Temperature -
Quantity 2 Pieces
Includes -
 
Additional Resources
Standard Package ? 1
Other Names PACCCD008

05:18:01 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.00000 100.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback