Add To Favorites
Product Overview
Digi-Key Part Number PACC-CD007-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

PACC-CD007

Description PIVOT SOLDER GND 2/PC
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HFP Series Accessory Guide
Featured Product Oscilloscope Probes
Online Catalog HFP Series
Product Attributes Select All
Categories
Manufacturer

Teledyne LeCroy

Series HFP
Part Status Active
Tip - Type Solder-In Ground
Current Rating -
Voltage Rating -
Termination -
Color -
Length - Tip -
Length - Overall -
Material - Body -
Material - Tip -
Ratings -
Operating Temperature -
Quantity 2 Pieces
Includes -
 
Additional Resources
Standard Package ? 1
Other Names PACCCD007

08:19:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 150.00000 150.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback