Add To Favorites
Product Overview
Digi-Key Part Number 553-2140-6-ND
Quantity Available 855
Can ship immediately
Manufacturer

Manufacturer Part Number

PA3856.006NLT

Description TRANSFORMER FORWARD 128UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 9 ~ 57V
Voltage - Auxillary 10V @ 50mA
Voltage - Isolation 2250VDC
Inductance @ Frequency -
Frequency 200kHz
Operating Temperature -40°C ~ 130°C
Mounting Type Surface Mount
Size / Dimension 17.65mm L x 14.50mm W
Height - Seated (Max) 14.00mm
Footprint 0.70" L x 0.57" W (17.7mm x 14.5mm)
Height Above Board 0.551" (14.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-2140-6

12:06:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
10 3.05000 30.50
25 2.46640 61.66
50 2.31040 115.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 553-2984-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: 3.42000
  • Tape & Reel (TR) ? : 553-2140-2-ND
  • Minimum Quantity: 130
  • Quantity Available: 0
  • Unit Price: 2.00600
  • Cut Tape (CT) ? : 553-2140-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 855 - Immediate
  • Unit Price: 3.76000
Send Feedback