Keywords:





Product Index > Relays > Relay Sockets > PA1A-PS

All prices are in US dollars.
Digi-Key Part Number255-2049-ND
Price BreakUnit PriceExtended Price
13.720003.72
253.4200085.50
503.04000152.00
1002.58400258.40
5002.280001,140.00
1,0002.204002,204.00
5,0002.1280010,640.00
10,0002.0216020,216.00
25,0001.9760049,400.00
Quantity Available Digi-Key Stock: 750
Can ship immediately
Manufacturer

Manufacturer Part Number

PA1A-PS

DescriptionSOCKET PCB FOR PA1A RELAYS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SOCKET PCB FOR PA1A RELAYS | PA1A-PS | 255-2049-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PA Relays
Product Photos PA1A-PS
Other Related Documents How to Read Date Codes
Standard Package25
CategoryRelays
FamilyRelay Sockets
SeriesPA
TypeSocket
Number of Positions4
Mounting TypeThrough Hole
Termination StylePC Pin
For Use With/Related ProductsPA1A Relays
Features-
Dynamic CatalogSockets for Panasonic Electric Works
For Use With255-2050-ND - RELAY GENERAL PURPOSE SPST 5A 9V
255-3983-5-ND - RELAY GENERAL PURPOSE SPST 5A 6V
PA1A-5V-Y1-ND - RELAY GENERAL PURPOSE SPST 5A 5V
255-3984-5-ND - RELAY GEN PURPOSE SPST 5A 18V
255-3448-ND - RELAY GEN PURPOSE SPST 5A 12V
255-1886-ND - RELAY GEN PURPOSE SPST 5A 12V
255-1738-5-ND - RELAY GENERAL PURPOSE SPST 5A 5V
255-1737-5-ND - RELAY GEN PURPOSE SPST 5A 24V
Other Names255-2049
PA1A-PS-ND
PA1APS

0:25:25 6/20/2013 - Help With This Screen