Add To Favorites
Product Overview
Digi-Key Part Number PA1922-1-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

PA1922-1

Description CARBIDE TIP FIB OPTIC SCRBE TOOL
Expanded Description Scribing Tool Carbide 5.25" L (133.4mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Online Catalog Specialized Accessories
Product Attributes Select All
Categories
Manufacturer

Greenlee Communications

Series -
Part Status Active
Type Scribing Tool
Specifications Carbide
Size / Dimension 5.25" L (133.4mm)
For Use With/Related Products Fiber Optic Connectors
Weight 2.01 oz (57.28g)
 
Additional Resources
Standard Package ? 1
Other Names 1922.1
1922.1-ND
52050965
PA19221
Q6206238

15:27:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.48000 33.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback