Add To Favorites
Product Overview
Digi-Key Part Number PA1161-ND
Quantity Available 4,270
Can ship immediately
Manufacturer

Manufacturer Part Number

PA1161

Description TOOL STRIPPER WIRE MULTIPURPOSE
Expanded Description Tool Single Level Stripper, Adjustable For 10~30 AWG Wire, Fiber Optic Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Online Catalog Wire Strippers and Accessories
Product Attributes Select All
Categories
Manufacturer

Greenlee Communications

Series -
Part Status Active
Type Single Level Stripper, Adjustable
Cable Type 10~30 AWG Wire, Fiber Optic Cable
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1161
1161-ND
52050603
PAL1161
PAL1161-ND

16:03:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.98000 8.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback