Add To Favorites
Product Overview
Digi-Key Part Number 553-1983-1-ND
Quantity Available 1,300
Can ship immediately
Manufacturer

Manufacturer Part Number

PA1137NLT

Description XFRMR 5V 13.5W 127UH POE EP13
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets EP7, EP10, EP13 PoE Pwr Xfrmrs
Online Catalog EP7, EP10 and EP13 Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series EP13
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 127µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 0.125 : 0.208
Mounting Type Surface Mount
Size / Dimension 14.00mm L x 17.65mm W
Height - Seated (Max) 12.70mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-1983-1

07:15:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 3.64
10 2.94700 29.47
25 2.38280 59.57
50 2.23220 111.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1983-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 1.93800
  • Digi-Reel® ? : 553-1983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback