Add To Favorites
Product Overview
Digi-Key Part Number PA105-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

PA105

Description POWER CONN ASSY P SER 2 6" WIRE
Expanded Description 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.500' (152.40mm, 6.00")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets CORCOM Prod Guide Accessories
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series P
Part Status Active
Connector Type Plug to Individual Wire Leads
Number of Positions 4
Number of Rows 1
Pitch - Connector -
Pitch - Cable -
Length 0.500' (152.40mm, 6.00")
Features -
Color Multiple, Individual
Shielding Unshielded
Usage Power Module
Cable Termination -
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1609140-3

23:07:29 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 4.05
10 3.88800 38.88
25 3.56400 89.10
50 3.40200 170.10
100 3.24000 324.00
250 2.83500 708.75
500 2.75400 1,377.00
1,000 2.34900 2,349.00
2,500 2.18700 5,467.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback