Add To Favorites
Product Overview
Digi-Key Part Number 553-1529-1-ND
Quantity Available 16,312
Can ship immediately
Manufacturer

Manufacturer Part Number

PA1005.100NLT

Description XFRMR CURR SENSE 2.0MH 1:100 SMD
Expanded Description 1 : 100 Current Sense Transformer 0.75 mOhm Primary, 5.5 Ohm Secondary 2mH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PA1005.zzzNL Series Datasheet
Online Catalog PA1005.xxxNL Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series PA1005.XXXNL
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating -
Inductance 2mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 100
Current Ratio -
DC Resistance (DCR) 0.75 mOhm Primary, 5.5 Ohm Secondary
Mounting Type Surface Mount
Size / Dimension 0.330" L x 0.284" W (8.38mm x 7.21mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination Style Gull Wing
Weight -
 
You May Also Be Interested In
  • PS2501L-1-L-A - CEL | PS2501L-1-L-A-ND DigiKey Electronics
  • PS2501L-1-L-A
  • CEL
  • OPTOISOLATOR 5KV TRANS 4SMD
  • Unit Price 0.77000
  • PS2501L-1-L-A-ND
Additional Resources
Standard Package ? 1
Other Names 553-1529-1

16:54:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 2.15
10 1.71600 17.16
25 1.39440 34.86
50 1.35860 67.93
100 1.32280 132.28
250 1.28700 321.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1529-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 16,200 - Immediate
  • Unit Price: 1.16026
  • Digi-Reel® ? : 553-1529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,312 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-2915-ND
  • Minimum Quantity: 1
  • Quantity Available: 533 - Immediate
  • Unit Price: 1.95000
Send Feedback