Keywords:





Product Index > Cable Assemblies > Rectangular Cable Assemblies > PA100

All prices are in US dollars.
Digi-Key Part NumberCCM1664-ND
Price BreakUnit PriceExtended Price
16.480006.48
255.89680147.42
505.41080270.54
1004.98960498.96
2504.633201,158.30
5004.309202,154.60
1,0004.050004,050.00
Quantity Available Digi-Key Stock: 649
Can ship immediately
Manufacturer

Manufacturer Part Number

PA100

DescriptionCABLE ASSEMBLY 4POS W/6" LEAD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSEMBLY 4POS W/6" LEAD | PA100 | CCM1664-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CORCOM Prod Guide Accessories
Product Photos PA100
Product Training Modules EMI/RFI Filters
P Series Power Line Filter
Standard Package1
CategoryCable Assemblies
FamilyRectangular Cable Assemblies
SeriesP, Corcom
Connector TypePlug to Individual Wire Leads
Number of Positions4
Number of Rows1
Pitch - Connector-
Pitch - Cable-
Length0.500' (152.40mm, 6.00")
Features-
ColorMultiple, Individual
ShieldingUnshielded
UsagePower Module
Cable Termination-
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogP Series
Other Names1609140-1
CCM1664

2:30:57 5/12/2013 - Help With This Screen