Add To Favorites
Product Overview
Digi-Key Part Number 553-1978-2-ND
Quantity Available 6,800
Can ship immediately
Manufacturer

Manufacturer Part Number

PA0367ANLT

Description TRANSFORMER 18UH 1:12 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PA0367A
Online Catalog SMT Flyback Transformer PA0367
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset LT3420
Chipset Manufacturer Linear Technology
Voltage - Primary -
Voltage - Auxillary -
Voltage - Isolation 500Vrms
Inductance @ Frequency -
Frequency -
Operating Temperature -40°C ~ 130°C
Mounting Type Surface Mount
Size / Dimension 11.68mm L x 11.68mm W
Height - Seated (Max) 5.20mm
Footprint 0.51" L x 0.51" W (13.0mm x 13.0mm)
Height Above Board -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 553-1978-2
PA0367ANL
PA0367ANLT-ND

10:45:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.19450 877.80
800 2.12800 1,702.40
1,200 2.06150 2,473.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 553-1978-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,177 - Immediate
  • Unit Price: 4.24000
  • Digi-Reel® ? : 553-1978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback