Add To Favorites
Product Overview
Digi-Key Part Number 553-1525-6-ND
Quantity Available 1,029
Can ship immediately
Manufacturer

Manufacturer Part Number

PA0264NLT

Description XFRMR GATE DRIVE 1:1:1 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SMT Gate Drive Transformers
Online Catalog Surface Mount Gate Drive Transformers
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Part Status Active
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-1525-6

04:31:56 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.37600 23.76
25 1.93040 48.26
50 1.88100 94.05
100 1.83150 183.15
250 1.78200 445.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1525-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 1.60650
  • Cut Tape (CT) ? : 553-1525-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,029 - Immediate
  • Unit Price: 2.97000
  • Tube ? : 553-2888-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2.70000
Send Feedback