Keywords:





Product Index > Transformers > Specialty Transformers > PA0185NLT

All prices are in US dollars.
Digi-Key Part Number553-1977-1-ND
Price BreakUnit PriceExtended Price
13.000003.00
102.4020024.02
251.9520048.80
501.9020095.10
1001.85190185.19
2501.80180450.45
Quantity Available Digi-Key Stock: 1,518
Can ship immediately
Manufacturer

Manufacturer Part Number

PA0185NLT

DescriptionXFRMR GATE DRIVE 1:1 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
XFRMR GATE DRIVE 1:1 SMD | PA0185NLT | 553-1977-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SMT Gate Drive Transformers
Product Photos PA0185NLT
Standard Package1
CategoryTransformers
FamilySpecialty Transformers
Series-
Inductance980µH
For Use With/Related Products-
Size / Dimension11.68mm L x 8.64mm W
Height - Seated (Max)4.06mm
Mounting TypeSurface Mount
Dynamic CatalogSurface Mount Gate Drive Transformers
Other Names553-1977-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
553-1977-2-NDPA0185NLTTape & Reel (TR)900 - Immediate1.62436900
553-1977-6-NDPA0185NLTDigi-Reel®1,518 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:55:21 5/21/2013 - Help With This Screen