All prices are in US dollars.
Digi-Key Part Number 553-1524-6-ND
Price Break Unit Price Extended Price
1 3.22000 3.22
10 2.61100 26.11
25 2.11080 52.77
50 1.97760 98.88
100 1.88870 188.87
Quantity Available Digi-Key Stock: 4,077
Can ship immediately
Manufacturer

Manufacturer Part Number

PA0184NLT

Description XFRMR GATE DRIVE 1:1 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SMT Gate Drive Transformers
Product Photos PA0184NLx
Catalog Drawings Gate Drive Transformer
Schematic A
Standard Package ? 1
Category

Transformers

Family

Pulse Transformers

Series -
Online Catalog Surface Mount Gate Drive Transformers
Other Names 553-1524-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
553-1524-2-ND PA0184NLT Pulse Electronics Corporation Tape & Reel (TR)? 3,600 - Immediate
1.66650 400
553-1524-1-ND PA0184NLT Pulse Electronics Corporation Cut Tape (CT)? 4,077 - Immediate
3.22000 1
553-2886-5-ND PA0184NL Pulse Electronics Corporation Tube? 0
2.93000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • FMMT718TA - Diodes Incorporated | FMMT718CT-ND DigiKey Electronics
  • FMMT718TA
  • Diodes Incorporated
  • TRANS PNP 20V 1.5A SOT23-3
  • Unit Price 0.41000
  • PE-68386NLT - Pulse Electronics Corporation | 553-1776-1-ND DigiKey Electronics
  • PE-68386NLT
  • Pulse Electronics Corporation
  • XFRMR GATE DRIVE 1:1 785UH SMD
  • Unit Price 2.44000
  • FMMT618TA - Diodes Incorporated | FMMT618CT-ND DigiKey Electronics
  • FMMT618TA
  • Diodes Incorporated
  • TRANS NPN 20V 2.5A SOT23-3
  • Unit Price 0.57000
  • UCLAMP3301D.TCT - Semtech Corporation | UCLAMP3301DCT-ND DigiKey Electronics
  • UCLAMP3301D.TCT
  • Semtech Corporation
  • TVS DIODE 3.3VWM 9.5VC SOD323
  • Unit Price 0.84000
  • LI0805H151R-10 - Laird-Signal Integrity Products | 240-2384-1-ND DigiKey Electronics
  • LI0805H151R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 150 OHM 0805 1LN
  • Unit Price 0.10000

08:59:25 5/4/2016