Add To Favorites
Product Overview
Digi-Key Part Number PA0027-S-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

PA0027-S

Description STENCIL MSOP-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Chip Quik Inc.

Series Proto-Advantage
Part Status Active
Type uMAX
Number of Positions 10
Pitch 0.020" (0.50mm)
Outer Dimension 0.900" L x 1.300" W (22.86mm x 33.02mm)
Inner Dimension -
Thermal Center Pad -
Material Stainless Steel
Thickness 0.0040" (0.102mm)
 
Additional Resources
Standard Package ? 1
Other Names PA0027S

09:11:28 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 12.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback