Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 160-2076-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-1360-5M00

Description AC/DC DESKTOP ADAPTER 12V 36W
Expanded Description 12V 36W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets PA-1360-5M01 Elect Spec
PA-1360-5M01 Packing
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Discontinued at Digi-Key
Region Utilized Internationally
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency 85%
Operating Temperature 0°C ~ 50°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.5mm
Size / Dimension 4.98" L x 1.97" W x 1.20" H (126.5mm x 50.0mm x 30.6mm)
Approvals -
Input Connector IEC 320-C8
Cord Length 72" (1.83m)
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 160-2076
PA-1360-5M01

02:42:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.33000 31.33
5 30.84400 154.22
10 30.36300 303.63
50 27.95320 1,397.66
100 26.02530 2,602.53
250 25.63976 6,409.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback