Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 160-2078-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-1041-71IL-LF

Description 12V 40W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Manufacturer

Lite-On Inc.

Series -
Part Status Discontinued at Digi-Key
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3.33A
Power (Watts) 40W
No Load Power Consumption 100mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency 85%
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 4.27" L x 1.89" W x 1.20" H (108.5mm x 48.0mm x 30.5mm)
Approvals -
Power (Watts) - Max 40W
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.441 lb (200.03g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 160-2078
PA-1041-71TP-LF

01:40:54 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.15000 27.15
5 26.72800 133.64
10 26.31100 263.11
50 24.22300 1,211.15
100 22.55240 2,255.24
250 22.21832 5,554.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback