Add To Favorites
Product Overview
Digi-Key Part Number 553-1869-ND
Quantity Available 876
Can ship immediately
Manufacturer

Manufacturer Part Number

P8208NL

Description XFRMR CURR SENSE 2.0MH 1:100 SMD
Expanded Description 1 : 100 Current Sense Transformer 6 mOhm Primary, 5.5 Ohm Secondary 2mH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets P820x Series
Online Catalog P820X Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series P820X
Packaging ? Tray ?
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating -
Inductance 2mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 100
Current Ratio -
DC Resistance (DCR) 6 mOhm Primary, 5.5 Ohm Secondary
Mounting Type Surface Mount
Size / Dimension 0.330" L x 0.284" W (8.38mm x 7.21mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination Style Gull Wing
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
553-1523-2-ND P8208NLT Pulse Electronics Corporation Tape & Reel (TR) ? 2,700 - Immediate
1.53510 900
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names 553-1869
P8208NL-ND

16:47:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 2.52
10 2.01600 20.16
25 1.63800 40.95
50 1.59600 79.80
100 1.55400 155.40
250 1.51200 378.00
500 1.49940 749.70
1,000 1.32720 1,327.20
5,000 1.21800 6,090.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1523-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 2,700 - Immediate
  • Unit Price: 1.53510
  • Cut Tape (CT) ? : 553-1523-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,545 - Immediate
  • Unit Price: 2.84000
  • Digi-Reel® ? : 553-1523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,545 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback