Add To Favorites
Product Overview
Digi-Key Part Number 553-1520-2-ND
Quantity Available 2,700
Can ship immediately
Manufacturer

Manufacturer Part Number

P8205NLT

Description XFRMR CURR SENSE 0.50MH 1:50 SMD
Expanded Description 1 : 50 Current Sense Transformer 6 mOhm Primary, 1.5 Ohm Secondary 500µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets P820x Series
Featured Product P820x Series SMT Current Sense Transformers
Online Catalog P820X Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series P820X
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating -
Inductance 500µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 50
Current Ratio -
DC Resistance (DCR) 6 mOhm Primary, 1.5 Ohm Secondary
Mounting Type Surface Mount
Size / Dimension 0.330" L x 0.284" W (8.38mm x 7.21mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination Style Gull Wing
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 900
Other Names P8205NLT-ND

23:33:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 1.53510 1,381.59
1,800 1.35880 2,445.84
6,300 1.24700 7,856.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 553-1520-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,519 - Immediate
  • Unit Price: 2.84000
  • Digi-Reel® ? : 553-1520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback