• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 553-1519-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P8203NLT

Description XFRMR CURR SENSE 0.18MH 1:30 SMD
Expanded Description 1 : 30 Current Sense Transformer 6 mOhm Primary, 870 mOhm Secondary 180µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P820x Series
Featured Product P820x Series SMT Current Sense Transformers
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series P820X
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating -
Inductance 180µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 30
Current Ratio -
DC Resistance (DCR) 6 mOhm Primary, 870 mOhm Secondary
Mounting Type Surface Mount
Size / Dimension 0.330" L x 0.284" W (8.38mm x 7.21mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination Style Gull Wing
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 553-1519-6

09:47:23 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1519-2-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 900 - Immediate
  • Unit Price: 1.51726
  • Cut Tape (CT) ? : 553-1519-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 301 - Immediate
  • Unit Price: 2.81000
Send Feedback