Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 553-1519-1-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

P8203NLT

Description XFRMR CURR SENSE 0.18MH 1:30 SMD
Expanded Description 1 : 30 Current Sense Transformer 6 mOhm Primary, 870 mOhm Secondary 180µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P820x Series
Featured Product P820x Series SMT Current Sense Transformers
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series P820X
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating -
Inductance 180µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 30
Current Ratio -
DC Resistance (DCR) 6 mOhm Primary, 870 mOhm Secondary
Mounting Type Surface Mount
Size / Dimension 0.330" L x 0.284" W (8.38mm x 7.21mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination Style Gull Wing
Weight -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 553-1519-1

06:56:10 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 2.81
10 2.24400 22.44
25 1.82320 45.58
50 1.77660 88.83
100 1.72980 172.98
250 1.68300 420.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1519-2-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 900 - Immediate
  • Unit Price: 1.51726
Send Feedback